Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3096-W11
Order Code2766231
Also Known AsEE-SX3096-W11, EESX2304M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 13+ | €8.710 |
Price for:Each
Minimum: 13
Multiple: 13
€113.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3096-W11
Order Code2766231
Also Known AsEE-SX3096-W11, EESX2304M
Technical Datasheet
Gap Width3.4mm
Aperture Width2.1mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypeNPN
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Aperture Width
2.1mm
Reverse Voltage Vr
4V
Sensor Output Type
NPN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047