Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.570 |
| 10+ | €1.330 |
| 25+ | €1.280 |
| 50+ | €1.230 |
| 100+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX198
Order Code3460669
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.5mm
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Aperture Width
0.5mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX198
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043