Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FD11
Order Code7213761
Product RangeE3T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €156.900 |
Price for:Each
Minimum: 1
Multiple: 1
€156.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FD11
Order Code7213761
Product RangeE3T Series
Technical Datasheet
Sensing Distance Max30mm
Sensing Range Max30mm
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE3T Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The ITX series isolated 6W DC-DC Converter.
- Single and dual outputs
- Remote control option
- 2:1 Input range
- 1500VDC Isolation, 3000VDC option
Applications
Signal Processing, Industrial
Technical Specifications
Sensing Distance Max
30mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Operating Temperature Min
-25°C
Sensing Range Max
30mm
Supply Voltage DC Min
12V
Product Range
E3T Series
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02