Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-D11N 2M
Order Code3413723
Product RangeE32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.000 |
Price for:Each
Minimum: 1
Multiple: 1
€122.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-D11N 2M
Order Code3413723
Product RangeE32 Series
Technical Datasheet
Sensing Range Max520mm
Fibre Optic Sensor TypeDiffuse Reflective
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
E32-D11N 2M is an E32 high-flex fibre optic sensor. The cylindrical fibre optic sensor heads provide reliable object detection, easy installation and long sensor lifetime for all general applications.
- High-flex fibres and 90° cable exit for fibre breakage prevention, hexagonal back
- Diffuse reflective sensing method
- Threaded shape, M6 size
- Object detection application, right-angle sensing surface orientation
- Temperature range from -40 to 70°C
- 520mm sensing distance
- 2m cable length
- 1mm bending radius
- Plastic material core, PVC material sheath
- IP67 degree of protection (IP)
Technical Specifications
Sensing Range Max
520mm
Product Range
E32 Series
Fibre Optic Sensor Type
Diffuse Reflective
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02675