Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-C31 2M
Order Code3413716
Product RangeE32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.590 |
Price for:Each
Minimum: 1
Multiple: 1
€76.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-C31 2M
Order Code3413716
Product RangeE32 Series
Technical Datasheet
Sensing Range Max490mm
Fibre Optic Sensor TypeDiffuse Reflective
Product RangeE32 Series
SVHCTo Be Advised
Product Overview
E32-C31 2M is an E32 precision detection fibre optic sensor. The highest precision in design and manufacturing of the fibres and focal lenses ensure superior beam and spot accuracy allowing the detection of the smallest objects and height differences, even down to 100μm.
- Through-beam models with highly focused beam and precise optical axis alignment
- Very small object detection
- Diffuse reflective sensing method, small spot with lens
- Threaded shape, M3 size
- Temperature range from -40 to 70°C
- 490mm sensing distance
- 2m cable length
- 25mm bending radius
- Plastic material core, polyethylene material sheath
- IP67 degree of protection (IP)
Technical Specifications
Sensing Range Max
490mm
Product Range
E32 Series
Fibre Optic Sensor Type
Diffuse Reflective
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04