Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2Q5-N40ME3-M1
Order Code3441239
Product RangeE2Q5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.900 |
Price for:Each
Minimum: 1
Multiple: 1
€85.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2Q5-N40ME3-M1
Order Code3441239
Product RangeE2Q5 Series
Technical Datasheet
Sensing Range Max40mm
Thread Size - MetricM12
Sensor Output TypeNPN / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2Q5 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
40mm
Sensor Output Type
NPN / SPST-NO / SPST-NC
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
E2Q5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001