Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC-CR8D1.
Order Code3414479
Product RangeE2EC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €204.200 |
| 5+ | €200.120 |
| 10+ | €196.030 |
| 25+ | €192.010 |
| 50+ | €192.000 |
Price for:Each
Minimum: 1
Multiple: 1
€204.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EC-CR8D1.
Order Code3414479
Product RangeE2EC Series
Technical Datasheet
Sensing Range Max0.8mm
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2EC Series
SVHCTo Be Advised
Product Overview
E2EC-CR8D1 is a cable amplifier proximity sensor.
- 3 dia sensing head size, cylinder type, shielded, DC 2-wire models power source
- Sensing distance is 0.8mm ±15%, setting distance is 0 to 0.56mm
- Differential distance is 10% max. of sensing distance
- Ferrous metal (sensitivity lowers with non-ferrous metals) sensing object
- 1.5KHz (average value) response frequency, 10 to 30VDC operating voltage
- 12 to 24VDC ripple (p-p) 10% max power supply voltage
- 5 to 100mA control output (switching capacity), output short-circuit protection, surge suppressor
- Between charged parts and the case: 1,000VAC 50/60Hz 1min dielectric strength
- Pre-wired models (2m) connection, brass case, ABS sensing surface material
- Ambient temperature range from -25 to 70°C
Technical Specifications
Sensing Range Max
0.8mm
Supply Voltage DC Min
10V
Product Range
E2EC Series
Sensor Output Type
SPST-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967