Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoDEL-E2A-S08KS02-WP-B1 2M
Order Code1909132
Product RangeE2A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-E2A-S08KS02-WP-B1 2M
Order Code1909132
Product RangeE2A Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
Product Overview
The E2A-S08KS02-WP-B1 2M is a DC 3-wire Cylindrical Proximity Sensor with PNP configuration. Designed and tested for extra long life. Wide portfolio range through modular concept. Continuously high quality level through specialized manufacturing process. IP67 and IP69k for highest protection in wet environments.
- Shield wire
- Stainless steel housing
- NO operation mode
- 2mm Sensing distance
- Pre-wired connection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064