Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE1
Order Code1204016
Product RangeD6F Series
Also Known AsD6F-CABLE1, D6F 0020E
Technical Datasheet
209 In Stock
69 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.180 |
10+ | €8.910 |
25+ | €7.380 |
50+ | €6.620 |
100+ | €6.110 |
Price for:Each
Minimum: 1
Multiple: 1
€10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE1
Order Code1204016
Product RangeD6F Series
Also Known AsD6F-CABLE1, D6F 0020E
Technical Datasheet
Connector Type ACircular Plug
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D6F-CABLE1 is a 200mm Sensor Cable with 3-position plug to free/stripped end connection. It is suitable for D6F-10A5-000, D6F-20A5-000, D6F-50A5-000, D6F-10A6-0, D6F-20A6-000 and D6F-50A6-000 MEMS airflow sensor.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular Plug
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
D6F Series
Connector Type A
Circular 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814