Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-1013
Order Code3413268
Product RangeD5B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.800 |
Price for:Each
Minimum: 1
Multiple: 1
€68.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-1013
Order Code3413268
Product RangeD5B Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationSPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max1.96N
Product RangeD5B Series
Contact Current DC Max30mA
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
1.96N
Contact Current DC Max
30mA
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
Product Range
D5B Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05226