Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NL-1CFG-B
Order Code3413333
Product RangeD4NL Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €197.000 |
Price for:Each
Minimum: 1
Multiple: 1
€197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4NL-1CFG-B
Order Code3413333
Product RangeD4NL Series
Technical Datasheet
Product RangeD4NL Series
Contact Configuration3PST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Product Overview
D4NL-1CFG-B is a best-selling guard lock safety door switch. It features selectable operation key insertion direction and adjustable mounting ensuring installation flexibility. It can be used for either standard loads or microloads.
- Key holding force of 1,300N minimum
- IP67 (EN60947-5-1) degree of protection
- Plastic head material
- Bottom release key position
- Standard (resin) release key type
- Solenoid: 24VDC orange LED: 10 to 115VAC/VDC (solenoid voltage/indicator)
- 2NC+1NC/1NO contact configuration
- Pg13.5 conduit outlet
- 300V (EN60947-5-1) rated insulation voltage
- Ambient operating temperature range from -10 to 55°C (with no icing)
Technical Specifications
Product Range
D4NL Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PST-NC, SPST-NO
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
270mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22202