Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-RG2N
Order Code1573164
Product RangeB3W-9
Also Known AsB3W-9000-RG2N, B3WZ0043F
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
5+ | €2.180 |
10+ | €2.150 |
20+ | €2.110 |
50+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-RG2N
Order Code1573164
Product RangeB3W-9
Also Known AsB3W-9000-RG2N, B3WZ0043F
Technical Datasheet
Product RangeB3W-9
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom24V
Operating Force1.57N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
Product Overview
The B3W-9000-RG2N is a single-pole single-throw (SPST) momentary Tactile Switch with silver-plated contacts, 2 green LEDs and milky white cap. The compact illuminated through-hole-mounting tactile switch features bright and uniform illumination, high contact reliability and snap-action contact construction for a positive click action.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC at 50/60Hz for 1 minute Dielectric strength
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3W-9
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
160gf
Operating Force
1.57N
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016