Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL1025P
Order Code2213921
Product RangeB3SL
Also Known AsB3SL-1025P, B3SL0003E
Technical Datasheet
2,898 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.584 |
50+ | €0.566 |
100+ | €0.549 |
250+ | €0.545 |
Price for:Each
Minimum: 10
Multiple: 10
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL1025P
Order Code2213921
Product RangeB3SL
Also Known AsB3SL-1025P, B3SL0003E
Technical Datasheet
Switch TerminalsSolder
Product RangeB3SL
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force357gf
Operating Force3.5N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The B3SL1025P is a middle-stroke SMT Tactile Switch with SPST-NO contact arrangement and blue rubber flat plunger. It has J-bend silver-plated contacts.
- Crisp click feeling and middle stroke with rubber plunger
- IP67 Protection rating
- Sealed construction provides high contact reliability in dusty environments
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
3.5N
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Product Range
B3SL
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
357gf
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3SL1025P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003