Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL-1002P.
Order Code1695875
Product RangeB3SL
Technical Datasheet
2,736 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.451 |
50+ | €0.442 |
100+ | €0.433 |
250+ | €0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SL-1002P.
Order Code1695875
Product RangeB3SL
Technical Datasheet
Switch TerminalsSolder
Product RangeB3SL
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom12V
Actuating Force200gf
Operating Force1.96N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The B3SL-1002P is a single-pole single-throw surface mount Tactile Switch with 3.1mm flat type, 1NO contacts, for high density mounting. Provide a sharp click and high durability, silver plated contacts with embossed taping.
- 100MΩ Insulation resistance
- 250V Dielectric strength
- IEC IP00 Protection
- 300000 Operations per minute
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
1.96N
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Product Range
B3SL
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
200gf
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3SL-1002P.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003