Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1060
Order Code1960944
Product RangeB3D Series
Also Known AsB3F-1060, B3F 0050H
Technical Datasheet
270 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.300 |
50+ | €0.280 |
100+ | €0.250 |
250+ | €0.232 |
Price for:Each
Minimum: 10
Multiple: 10
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F1060
Order Code1960944
Product RangeB3D Series
Also Known AsB3F-1060, B3F 0050H
Technical Datasheet
Switch TerminalsSolder
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force100gf
Actuating Force100gf
Contact Rating50mA at 24VDC
Operating Force0.98N
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP00
Product Overview
The B3F1060 is a through-hole Tactile Switch with SPST contact arrangement and black flat plunger. It has silver-plated terminals.
- Extended mechanical/electrical durability 10 x 106 operations
- B32-series key tops mount to models with projected plungers
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Actuating Force
100gf
Operating Force
0.98N
IP Rating
IP00
Product Range
B3D Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
100gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
Technical Docs (1)
Alternatives for B3F1060
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299