Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIR3064-RE
Order Code3412731
Product RangeAX-FIR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIR3064-RE
Order Code3412731
Product RangeAX-FIR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating400VAC
Filter Type3 Phase
Current Rating64A
No. of Phases-
Filter TerminalsCable, Terminal Block
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max160mA
Filter Output TerminalsWire Leaded
Product RangeAX-FIR Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
-
No. of Stages
-
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
To Be Advised
Voltage Rating
400VAC
Current Rating
64A
Filter Terminals
Cable, Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
160mA
Product Range
AX-FIR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001