Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIM1024-SE-V1
Order Code3412720
Product RangeAX-FIM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.080 |
| 10+ | €40.160 |
| 20+ | €38.940 |
Price for:Each
Minimum: 1
Multiple: 1
€42.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoAX-FIM1024-SE-V1
Order Code3412720
Product RangeAX-FIM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Current Rating24A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsCable, Terminal Block
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeAX-FIM Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
24A
No. of Phases
Single Phase
No. of Stages
-
Filter Input Terminals
Terminal Block
Product Range
AX-FIM Series
Voltage Rating
200VAC
Filter Type
1 Phase
Filter Terminals
Cable, Terminal Block
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001