Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoA6TN-3104
Order Code3460416
Product RangeA6TN Series
Technical Datasheet
271 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.360 |
| 10+ | €1.150 |
| 25+ | €1.050 |
| 50+ | €0.943 |
| 100+ | €0.924 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoA6TN-3104
Order Code3460416
Product RangeA6TN Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6TN Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Product Overview
A6TN-3104 is a through-hole mounting slide DIP switch with high contact reliability.
- Knife-edge structure with high contact pressure mechanism assures high reliability
- 3-pole, raised actuator, 200mohm max contact resistance (initial value)
- 25mA at 24VDC, 10μA (minimum current) at 3.5VDC rating (resistive load)
- 100Mohm min. (at 100VDC with insulation tester) insulation resistance
- 300VAC for 1min between terminals (dielectric strength)
- Electrical: 1,000 operations min durability
- IEC IP40 degree of protection
- 0.98 to 7.9N {100 to 806gf} operating force
- Ambient operating temperature range from -30 to +85°C at 60% max. (with no icing or condensation)
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6TN Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for A6TN-3104
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001507