Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-6102-H
Order Code1455490
Product RangeA6S-H
Also Known AsA6S-6102-H, A6S 0020R
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
10+ | €2.300 |
25+ | €2.200 |
50+ | €2.090 |
100+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-6102-H
Order Code1455490
Product RangeA6S-H
Also Known AsA6S-6102-H, A6S 0020R
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6S-H
Switch TypeDIP Sealed
Product Overview
The A6S-6102-H is a six-pole surface-mount slide DIP Switch with white flat actuator. The DIP switch has gold-plated twin contacts and a slide-type, self-cleaning mechanism ensure high reliability.
- 200mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- 1000 operations Minimum durability
- -20 to +70°C Operating temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
A6S-H
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for A6S-6102-H
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058