Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-7111
Order Code1181349
Product RangeA3D Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.910 |
| 5+ | €9.780 |
| 10+ | €9.640 |
| 20+ | €9.390 |
| 50+ | €9.140 |
Price for:Each
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DT-7111
Order Code1181349
Product RangeA3D Series
Technical Datasheet
Product RangeA3D Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Voltage DC Nom30V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3D series illuminated Pushbutton Switch with cylindrical 18mm x 8-diameter body.
- Excellent illumination with even surface brightness
- Cylindrical body means panel cut-outs can be made easily
- Combines miniature design with excellent operating sensitivity
Applications
Industrial
Technical Specifications
Product Range
A3D Series
Panel Cutout Diameter
8mm
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Voltage DC Nom
30V
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814