Print Page
Image is for illustrative purposes only. Please refer to product description.
2,573 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.830 |
| 10+ | €36.060 |
| 25+ | €34.430 |
Price for:Each
Minimum: 1
Multiple: 1
€37.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoP7SA-10F-ND DC24
Order Code4547767
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsThrough Hole
No. of Pins10Pins
Current Rating6A
Voltage Rating24VDC
Product Range-
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
24VDC
Socket Terminals
Through Hole
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
Product traceability