Print Page
XP3A-3846-0650D-D/S
Contact, Connector, Pin, Electroplated, Flat, Top Terminal D, Spring Loaded Probe, 0.5 mm, Flat
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXP3A-3846-0650D-D/S
Order Code4357058
Product RangeXP3A Series
Technical Datasheet
354 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | €12.990 |
30+ | €12.500 |
Price for:Each
Minimum: 10
Multiple: 10
€129.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXP3A-3846-0650D-D/S
Order Code4357058
Product RangeXP3A Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing0.5mm
Connector Tip StyleFlat
Current Rating250mA
Overall Length4.95mm
Spring Force Initial15g
Spring Force Working Travel-
Product RangeXP3A Series
SVHCTo Be Advised
Product Overview
XP3A-3846-0650D-D/S is a XP3A series electroplated probe pin for high reliability. The flat structure helps you reduce the pin pitch in comparison with standard probe pins. Separating the spring and relay achieves a stable resistance and greater durability.
- Achieve the functions of four parts with one part
- Top terminal D shape
- 0.4mm pitch
- 0.25A current rating
- 100mohm maximum contact resistance
- Nickel alloy/gold plating contact
- Both ends are movable
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Flat
Overall Length
4.95mm
Spring Force Working Travel
-
SVHC
To Be Advised
Centreline Spacing
0.5mm
Current Rating
250mA
Spring Force Initial
15g
Product Range
XP3A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001