Print Page
VX-01-1C22
Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, 100 mA, 30 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoVX-01-1C22
Order Code4356811
Product RangeVX Series
Technical Datasheet
41 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €3.500 |
120+ | €3.280 |
Price for:Each
Minimum: 40
Multiple: 40
€140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoVX-01-1C22
Order Code4356811
Product RangeVX Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom-
Operating Force Max25gf
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
VX Series
Operating Force Max
25gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001