Print Page
P6B-04P
Relay Socket, Through Hole, Quick Connect, 4 Pins, 5 A, 250 VAC
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 70+ | €1.670 |
| 210+ | €1.570 |
Price for:Each
Minimum: 70
Multiple: 70
€116.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoP6B-04P
Order Code4357187
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins4Pins
Current Rating5A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
4Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
-
Technical Docs (2)
Alternatives for P6B-04P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361