Print Page
E3JMDS70M4TUS
Photoelectric Sensor, Diffuse Reflective, 700mm, Terminal Block, Relay, 12V to 240V, E3JM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3JMDS70M4TUS
Order Code4365317
Product RangeE3JM Series
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €704.780 |
3+ | €670.110 |
Price for:Each
Minimum: 1
Multiple: 1
€704.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3JMDS70M4TUS
Order Code4365317
Product RangeE3JM Series
Technical Datasheet
Sensing Range Max700mm
Sensor Output TypeRelay
Sensing MethodDiffuse Reflective
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage DC Min12V
Supply Voltage DC Max240V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
700mm
Sensing Method
Diffuse Reflective
Connection Method
Terminal Block
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
E3JM Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153314