Print Page
D3M-01K3-3
Microswitch, Subminiature, SPST-NO, Quick Connect
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
60+ | €1.870 |
180+ | €1.760 |
Price for:Each
Minimum: 60
Multiple: 60
€112.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD3M-01K3-3
Order Code4356574
Technical Datasheet
Microswitch TypeSubminiature
Microswitch Actuator-
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max0.5N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
-
Product Range
-
Operating Force Max
0.5N
Microswitch Actuator
-
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216