Print Page
D2HW-BL271M
Microswitch, Ultra Subminiature, Simulated Roller Lever, SPDT, Wire Leaded, 2 A, 42 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2HW-BL271M
Order Code4356434
Product RangeD2HW Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €6.290 |
| 60+ | €5.920 |
Price for:Each
Minimum: 20
Multiple: 20
€125.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2HW-BL271M
Order Code4356434
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max2A
Contact Voltage DC Nom42V
Product RangeD2HW Series
Contact Voltage AC Nom125V
Operating Force Max1.8N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
1.8N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
42V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001