Print Page
D2F-F-D2
Microswitch, Ultra Subminiature, Pin Plunger, SPDT, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2F-F-D2
Order Code4364800
Product RangeD2F Series
Technical Datasheet
800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
50+ | €2.300 |
150+ | €2.160 |
Price for:Each
Minimum: 50
Multiple: 50
€115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2F-F-D2
Order Code4364800
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max0.74N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Microswitch Actuator
Pin Plunger
Contact Current Max
1A
Product Range
D2F Series
Operating Force Max
0.74N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001