Print Page
C2U-9
Pushbutton Switch, C2U Series, SPST-NO, Round Raised
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoC2U-9
Order Code4365186
Product RangeC2U Series
Technical Datasheet
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €150.230 |
3+ | €142.040 |
Price for:Each
Minimum: 1
Multiple: 1
€150.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoC2U-9
Order Code4365186
Product RangeC2U Series
Technical Datasheet
Product RangeC2U Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch Operation-
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP RatingIP00
Switch MountingCable Mount
Switch Terminals-
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
C2U Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
IP00
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Cable Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001