Print Page
B5W-DB11A1-A-1
Sensor, 250mm, Diffuse Reflective, NPN LO, 13.5 to 16.5V, B5W-DB Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-DB11A1-A-1
Order Code4357373
Product RangeB5W-DB Series
Technical Datasheet
76 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €22.230 |
15+ | €20.900 |
Price for:Each
Minimum: 5
Multiple: 5
€111.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-DB11A1-A-1
Order Code4357373
Product RangeB5W-DB Series
Technical Datasheet
Sensing Range Max250mm
Sensor Output TypeNPN LO
Sensing MethodDiffuse Reflective
Product RangeB5W-DB Series
Supply Voltage DC Min13.5V
Connection MethodConnector
Supply Voltage DC Max16.5V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
250mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
13.5V
Supply Voltage DC Max
16.5V
Sensor Output Type
NPN LO
Product Range
B5W-DB Series
Connection Method
Connector
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722