Print Page
A6RS-101RF-P
Rotary Coded Switch, Top Actuated, A6RS Series, Surface Mount, 10 Position, 24 VDC, BCD, 25 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6RS-101RF-P
Order Code4357043
Product RangeA6RS Series
Technical Datasheet
600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
25+ | €4.940 |
75+ | €4.640 |
Price for:Each
Minimum: 25
Multiple: 25
€123.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6RS-101RF-P
Order Code4357043
Product RangeA6RS Series
Technical Datasheet
Product RangeA6RS Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current25mA
Switch Construction-
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
A6RS Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
-
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001