Print Page
A22NW-2RM-TAA-G102-AC
Selector Switch, SPST-NO/NC, 2 Position, 120 V, 10 A, Screw, A22NW Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA22NW-2RM-TAA-G102-AC
Order Code4357027
Product RangeA22NW Series
Technical Datasheet
11 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €76.330 |
6+ | €72.160 |
Price for:Each
Minimum: 2
Multiple: 2
€152.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA22NW-2RM-TAA-G102-AC
Order Code4357027
Product RangeA22NW Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsScrew
Product RangeA22NW Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
To Be Advised
Contact Voltage AC Nom
120V
Contact Current Max
10A
Product Range
A22NW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864