Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-72N
Order Code478040
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.350 |
5+ | €83.640 |
10+ | €81.940 |
Price for:Each
Minimum: 1
Multiple: 1
€85.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoY92A-72N
Order Code478040
Technical Datasheet
Cover TypeWatertight Cover
Cover MaterialPolycarbonate
Cover Colour-
For Use WithFood Processing Machines
External Depth - Metric107.7mm
External Width - Metric91.6mm
External Height - Metric28.9mm
External Depth - Imperial4.24"
External Width - Imperial3.61"
External Height - Imperial1.138"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cover Type
Watertight Cover
Cover Colour
-
External Depth - Metric
107.7mm
External Height - Metric
28.9mm
External Width - Imperial
3.61"
Product Range
-
Cover Material
Polycarbonate
For Use With
Food Processing Machines
External Width - Metric
91.6mm
External Depth - Imperial
4.24"
External Height - Imperial
1.138"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16