Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W1R5MC1
Order Code1256185
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €99.640 |
5+ | €95.910 |
10+ | €94.050 |
25+ | €92.190 |
50+ | €90.320 |
100+ | €88.450 |
Price for:Each
Minimum: 1
Multiple: 1
€99.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-W1R5MC1
Order Code1256185
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.5mm
Thread Size - Metric-
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom1.5mm
Supply Voltage DC Max30V
Sensor Case / PackageModule
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Sensing Range Max
1.5mm
Sensor Output Type
NPN
Sensing Distance Nom
1.5mm
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability