Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.770 |
5+ | €49.750 |
10+ | €48.740 |
Price for:Each
Minimum: 1
Multiple: 1
€50.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoSHL-Q2255
Order Code2103627
Product RangeSHL
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250VDC
Product RangeSHL
Contact Voltage AC Nom480VAC
Operating Force Max9.81N
Product Overview
The SHL-Q2255 is a single-pole double-throw (SPDT) standard general-purpose Horizontal Switch with a panel-mount roller plunger actuator, self-reset mechanism and snap action operating mechanism. Incorporates a switch with a durable coil spring in a tough, high precision case. Compact and uses a single basic switch for applications where strength is required. The terminal protective cover can be switched to wire cable from either the left or right. The horizontal switch for microloads and models with operation indicators added to series.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- -10 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
SHL
Operating Force Max
9.81N
Microswitch Actuator
Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
480VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072802