Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.810 |
| 5+ | €4.710 |
| 10+ | €4.620 |
| 20+ | €4.520 |
| 50+ | €4.430 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT14
Order Code1181268
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product Range-
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
-
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018