Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPES-35
Order Code4014603
Product RangeES-35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
5+ | €6.010 |
10+ | €5.790 |
20+ | €5.680 |
50+ | €5.480 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPES-35
Order Code4014603
Product RangeES-35 Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating12A
Voltage Rating300VAC
Product RangeES-35 Series
SVHCTo Be Advised
Product Overview
- PES-35 relay socket
- Maximum torque on the screw is 0.8Nm – 7inch-Lb
- Wire section solid and stranded is 0.5mm²-20AWG (minimum), 2.5mm²-14AWG (maximum)
- Wire strip length is 7mm
- Terminal protection degree is IP20
- Rated voltage is 300VAC IEC/UL
- Rated current is 12A (IEC), 10A (or 12A at 150VAC) (UL)
- Operating temperature range from -25°C to 85°C
- Standard approvals are UL, CSA
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
300VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
12A
Product Range
ES-35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03154