Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4IN-GS-R DC48
Order Code4312197
Product RangeMY-GS-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
5+ | €10.500 |
10+ | €10.280 |
20+ | €10.070 |
50+ | €9.850 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4IN-GS-R DC48
Order Code4312197
Product RangeMY-GS-R Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current6A
Product RangeMY-GS-R Series
Relay MountingSocket
Coil TypeLatching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.725kohm
SVHCTo Be Advised
Product Overview
MY4IN-GS-R DC48 is a MY-GS-R series miniature power relay. Mechanical indicators added as a standard feature. Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
- A line-up of model with latching levers added for easier circuit checking
- Relays with AC and DC coils have different colours of operating indicators (LEDs)
- UL, CSA, IEC (VDE certification), and CQC
- 4 poles, 4PDT contact configuration, with latching lever
- LED operation indicator and built-in mechanical indicators
- Standard model
- 48VDC operating coil voltage
- 6A at 250VAC, 6A at 30VDC rated load (resistive), 1500VA/180W maximum switching capacity (resistive)
- Ambient operating temperature range from -40 to 70°C (with no icing or condensation)
- 17.6 (18.8)mA rated current, 2725 (2560) ohm coil resistance, 10.6H coil inductance (armature OFF)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.725kohm
Coil Voltage
48VDC
Product Range
MY-GS-R Series
Coil Type
Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399