Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5050GOMR
Order Code2667329
Product RangeHL-5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.400 |
5+ | €60.060 |
10+ | €59.010 |
Price for:Each
Minimum: 1
Multiple: 1
€61.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoHL5050GOMR
Order Code2667329
Product RangeHL-5000 Series
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max7.35N
Product RangeHL-5000 Series
Contact Current DC Max5A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
5A
Operating Force Max
7.35N
Contact Current DC Max
5A
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
HL-5000 Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233