Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC200-230 60S
Order Code2102239
Product RangeH3Y
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.530 |
| 5+ | €64.950 |
| 10+ | €63.590 |
Price for:Each
Minimum: 1
Multiple: 1
€66.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3Y-2 AC200-230 60S
Order Code2102239
Product RangeH3Y
Technical Datasheet
Product RangeH3Y
Timer FunctionsReset
No. of Timing Ranges1Ranges
Time Min2s
Time Max60s
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H3Y series solid-state Miniature Timer compatible with the MY relay. The features semi-multi power supply voltage. The large transparent time setting knob facilitates time setting. A flat-blade and Phillips screwdriver can also be used for time setting. This series is pin configuration compatible with MY power relay. This series offers a LED indication for power and output statuses. The dial knob setting enables easy operation. This series offers DPDT and 4PDT outputs, plug-in and PCB terminals, single and twin contacts.
- Run/power indicator (green)
- Output indicator (orange)
- 0.1 seconds maximum (including halfway reset) Power-opening time
- 100MΩ minimum at 500VDC Insulation resistance
- IP40 Enclosure protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
H3Y
No. of Timing Ranges
1Ranges
Time Max
60s
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Reset
Time Min
2s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05