Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E 100-240VAC/100-125VDC
Order Code3138008
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.020 |
| 5+ | €57.110 |
| 20+ | €55.970 |
| 60+ | €54.850 |
Price for:Each
Minimum: 1
Multiple: 1
€58.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E 100-240VAC/100-125VDC
Order Code3138008
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The H3CR-A8E 100-240VAC/100-125VDC is a Solid-state Multi-functional Timer with plug-in terminations, 2-changeover relay output and a wide AC/DC power supply range greatly reduces the number of timer models. This H3CR-A8E series 8-pin timer operates in five multi-modes, A/B/B2/E/J. It has easy sequence checking with instantaneous outputs for a zero set value and time ranges from 0.05second to 300hours.
- Ecological design with reduced current consumption
- PNP input models available
- No-voltage input
- IP40 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
-
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12