Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 100-240AC/100-125VDC
Order Code3137971
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 100-240AC/100-125VDC
Order Code3137971
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Alternatives for H3CR-A8 100-240AC/100-125VDC
1 Product Found
Product Overview
The H3CR-A8 100-240AC/100-125VDC from Omron is a DIN 48mm x 48mm solid state multifunctional timer. This timer has wide power supply range with variety of input functions.
- power supply of 100VAC to 240VAC (50/60 Hz) and 100VDC to 125VDC
- 8 pin model
- Six multi operating modes (A, B, B2, C, D and E)
- Reduced power consumption
- Length of 80mm or less when panel mounted with a socket
- Time setting rings enable consistent settings and limit the setting range
- Panel covers enable various panel designs
- Start, reset and gate functions as variety of inputs
- CE, UL and CSA recognized
- Time range from 0.05s to 300h
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12