Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7T-1112S-DC24V
Order Code1418116
Product RangeG7T Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.530 |
5+ | €14.210 |
10+ | €13.890 |
25+ | €13.260 |
50+ | €12.630 |
100+ | €11.990 |
250+ | €11.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7T-1112S-DC24V
Order Code1418116
Product RangeG7T Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current2A
Product RangeG7T Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Contact Voltage VDC24V
Contact MaterialSilver Tin Indium
Coil Resistance1.15kohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
1.15kohm
Coil Voltage
24VDC
Product Range
G7T Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237