Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-535B-3N DC12-24
Order Code4014541
Product RangeG3PE Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €225.160 |
Price for:Each
Minimum: 1
Multiple: 1
€225.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-535B-3N DC12-24
Order Code4014541
Product RangeG3PE Series
Technical Datasheet
Contact Configuration3PST
Load Current35A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Control Voltage Max480VAC
Product RangeG3PE Series
SVHCTo Be Advised
Product Overview
- Solid state contactor for 3-phase heater
- 12VDC to 24VDC rated voltage, 200VAC to 480VAC rated load voltage
- 35A at 40°C load current, screw terminal structure, phototriac isolation method
- DIN track mounting, operating voltage range from 9.6VDC to 30VDC
- Input current is 10mA maximum at 24VDC, 180VAC to 528VAC output load voltage
- 1/2 cycle of load power source + 1ms maximum operate time
- 1/2 cycle of load power source + 1ms maximum release time
- 100Mohm minimum at 500VDC insulation resistance
- Ambient temperature range from -30°C to 80°C (with no freezing or condensation)
- 2500VAC 50/60Hz 1 min dielectric strength
Warnings
Do not touch the G3PE terminal section (current carrying parts) while the power is being supplied. Also, always attach the cover terminal. G3PE may rupture if short-circuit current flows.
Technical Specifications
Contact Configuration
3PST
Operating Voltage Max
30VDC
Relay Terminals
Quick Connect
Operating Voltage Min
9.6VDC
Control Voltage Max
480VAC
SVHC
To Be Advised
Load Current
35A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
200VAC
Product Range
G3PE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65