Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B-UTU-DC5-24
Order Code3359125
Product RangeG3NA Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €84.560 |
5+ | €82.720 |
10+ | €80.860 |
25+ | €77.150 |
50+ | €73.430 |
100+ | €69.720 |
250+ | €66.010 |
Price for:Each
Minimum: 1
Multiple: 1
€84.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-D210B-UTU-DC5-24
Order Code3359125
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current-
Operating Voltage Max32VDC
Relay MountingScrew
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min4VDC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
32VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
24VDC
Load Current
-
Relay Mounting
Screw
Switching Mode
-
Control Voltage Min
5VDC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742