Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-210B-UTU AC100-240
Order Code4014536
Product RangeG3NA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.370 |
5+ | €35.580 |
10+ | €34.820 |
20+ | €33.400 |
Price for:Each
Minimum: 1
Multiple: 1
€36.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-210B-UTU AC100-240
Order Code4014536
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max240VAC
Relay MountingSurface Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min100VAC
Control Voltage Max240VAC
Product RangeG3NA Series
SVHCTo Be Advised
Product Overview
G3NA series is solid state relay. Feature the compact dimensions to provide a uniform mounting pitch. Its built-in varistor effectively absorbs external surges.
- Operation indicator enables monitoring operation, protective cover for greater safety
- Certified by UL, CSA and TÜV
- AC output load power supply
- Rated load power supply voltage is 200VAC or 200VDC
- Rated input voltage is 100 to 240VAC, rated load current is 10A
- Screw terminal, equipped with zero cross function
- Photocoupler isolation
- Operating ambient temperature range from -30 to 80°C
Warnings
Touching the charged section may occasionally cause minor electric shock. Do not touch the G3NA terminal section when the power supply is ON. Be sure to attach the cover before use.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
240VAC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Surface Mount
Switching Mode
Zero Crossing
Control Voltage Min
100VAC
Product Range
G3NA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06