Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-F4PU DC24
Order Code3274558
Product RangeG3DZ Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3DZ-F4PU DC24
Order Code3274558
Product RangeG3DZ Series
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Load TypeAC / DC
Load Voltage Max264V
Load Current300mA
MOSFET Relay Package StyleModule
Relay MountingDIN Rail
Relay TerminalsScrew
On State Resistance Max2.4ohm
Isolation Voltage2kV
I/O Capacitance Typ0
Off State Leakage Current Max0
Product RangeG3DZ Series
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
Module
Relay Terminals
Screw
Isolation Voltage
2kV
Off State Leakage Current Max
0
SVHC
No SVHC (17-Dec-2014)
Load Type
AC / DC
Load Current
300mA
Relay Mounting
DIN Rail
On State Resistance Max
2.4ohm
I/O Capacitance Typ
0
Product Range
G3DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09952
Product traceability