Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-ST700 24VAC/DC
Order Code4312303
Product RangeG2RV-ST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.300 |
5+ | €18.910 |
10+ | €18.530 |
20+ | €18.140 |
50+ | €17.760 |
Price for:Each
Minimum: 1
Multiple: 1
€19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-ST700 24VAC/DC
Order Code4312303
Product RangeG2RV-ST Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product RangeG2RV-ST Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Product Overview
G2RV-ST700 24VAC/DC is a G2RV-ST series slim I/O solid state relay with integrated low profile socket. Slim I/O relay realizes space saving due to its high-density mounting and ultra-slim body. 60% reduction in wiring time and user-friendly with a low insertion force thanks to push-in plus technology. Complies with UL (File No.E41515), TÜV (File No.R50559210, EN61810-1), Lloyd’s (File No.LR23158192TA).
- 60% space saving from G2R series with 6.2 mm width technology
- Maximum 6A realized even with close-contact mounting
- Au-plated contacts suitable for micro loads with a failure rate P value of 1mA at 100mVDC
- Transparent case that allows for easy on-site visual checks of contact state abnormalities
- SPDT contact configuration, easy relay replacement with terminal structure that does not bend easily
- Operation check by test switch reduce inspection time, coil surge absorption circuit equipped as std
- Screw terminal (wire connection)
- Without latching lever, standard contact structure, 6A at 250VAC/6A at 30VDC rated load (resistive)
- 24VAC/DC rated input voltage, 14.9mA rated AC current at 60Hz, 12.6mA rated DC current
- IP20 rated, -40 to +55°C ambient operating temperature
Warnings
Do not touch the terminal section of the G2RV-ST or the surrounding area while the power is being supplied. Doing so may result in electric shock.
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
G2RV-ST Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3485