Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT36
Order Code2667300
Product RangeE3S-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €223.500 |
5+ | €219.030 |
10+ | €214.560 |
25+ | €210.090 |
50+ | €205.620 |
Price for:Each
Minimum: 1
Multiple: 1
€223.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AT36
Order Code2667300
Product RangeE3S-A Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max7m
Sensing Range Max7m
Sensing MethodThrough Beam
Sensor Output TypePNP Open Collector
Supply Voltage DC Min10V
Output TypePNP Open Collector
Supply Voltage DC Max30V
Product RangeE3S-A Series
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
E3S-AT36 is a built-in amplifier photoelectric sensor (medium size).
- 7m sensing distance
- Through-beam sensor
- Connector (M12) connection
- PNP output
- Horizontal sensor
- Power supply voltage 10 to 30V DC
- Power supply reverse polarity protection, output short-circuit protection
- IEC IP67, NEMA: 4X (indoors only) degree of protection
Contents
Sensor, Mounting bracket (with screws), Sensitivity adjustment driver, Sensitivity adjusting knob, Instruction sheet, Close mounting plate (only for Sensors with connectors).
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Range Max
7m
Sensor Output Type
PNP Open Collector
Output Type
PNP Open Collector
Product Range
E3S-A Series
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
7m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07