Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR16
Order Code3413929
Product RangeE3S-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €185.600 |
5+ | €181.890 |
10+ | €178.180 |
25+ | €174.460 |
50+ | €170.750 |
Price for:Each
Minimum: 1
Multiple: 1
€185.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3S-AR16
Order Code3413929
Product RangeE3S-A Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypeNPN Open Collector
Sensing MethodRetroreflective
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypeNPN Open Collector
Product RangeE3S-A Series
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source700nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
2m
Sensing Method
Retroreflective
Supply Voltage DC Max
30V
Product Range
E3S-A Series
Supply Voltage Min
10VDC
Light Source
700nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
2m
Sensor Output Type
NPN Open Collector
Supply Voltage DC Min
10V
Output Type
NPN Open Collector
Connection Method
Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503